Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
Panasonic EEF-LL0E151R technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.5A |
| Series | SP-Cap LL |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.