The Panasonic EEF-LL0G101R is a 100uF aluminum electrolytic capacitor with a voltage rating of 4V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with a flat design and has a package quantity of one. It is packaged in tape and reel format and is RoHS compliant.
Sign in to ask questions about the Panasonic EEF-LL0G101R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-LL0G101R technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap LL |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-LL0G101R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.