
Polymer aluminum electrolytic capacitor with 120µF capacitance and 2.5V DC rating. Features 20% tolerance, 9mΩ ESR, and 3A ripple current capability. Surface mountable in a 7.3 x 4.3 x 1.8mm (2917/7343) package, operating from -40°C to 105°C. 1000-hour life at 105°C, with 18µA leakage current. Lead-free and RoHS compliant.
Panasonic EEF-SL0E121R technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 18uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap SL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SL0E121R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
