
Polymer aluminum electrolytic capacitor with 82µF capacitance and 4V DC rated voltage. Features 9mΩ ESR, 3A ripple current, and 105°C maximum operating temperature. Surface mountable in a 7.3 x 4.3 x 1.8mm (2917/7343) package. Offers 1000 hours of life at rated conditions.
Panasonic EEF-SL0G820ER technical specifications.
| Capacitance | 82uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 32.8uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3A |
| Series | SP-Cap SL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.