
Aluminum Polymer Capacitor, 330µF capacitance, 2V DC voltage rating, and 20% tolerance. Features 6mΩ ESR, 3.5A ripple current, and 105°C maximum operating temperature. Surface mount component with dimensions of 7.3mm (L) x 4.3mm (W) x 1.9mm (H). Packaged in tape and reel, this RoHS compliant capacitor offers 1000 hours of life.
Sign in to ask questions about the Panasonic EEF-SX0D331XR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-SX0D331XR technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.006R |
| Ripple Current | 3.5A |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Weight | 0.004586oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0D331XR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.