
390µF, 2VDC Aluminum Organic Polymer Capacitor with 20% tolerance. Features 6mΩ ESR, 3.5A ripple current, and a low dissipation factor of 0.06%. Operating temperature range from -40°C to 105°C. Surface mount device with SMD/SMT termination, measuring 7.3mm L x 4.3mm W x 1.9mm H. Packaged in tape and reel.
Panasonic EEF-SX0D391XE technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 1.9mm |
| Leakage Current | 78uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.5A |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | EEF-SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0D391XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.