Aluminum polymer capacitor with 470µF capacitance and 2V DC voltage rating. Features 9mΩ ESR, 3A ripple current, and 20% tolerance. Surface mountable in a 7.3 x 4.3 x 1.9mm (2917/7343) package, operating from -40°C to 105°C with a 1000-hour life rating. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic EEF-SX0D471R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-SX0D471R technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2mm |
| Leakage Current | 56.4uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0D471R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
