
Aluminum Polymer Capacitor, 470µF capacitance, 2V DC rated voltage, and 20% tolerance. Features 6mΩ ESR, 3.5A ripple current, and 56.4µA leakage current. Operates from -40°C to 105°C with a 1000-hour life expectancy. Surface mountable in a 7.3 x 4.3 x 1.9mm package, supplied on tape and reel.
Panasonic EEF-SX0D471XR technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 56.4uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.006R |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0D471XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
