
Surface mount polymer aluminum electrolytic capacitor with 220µF capacitance and 2.5VDC voltage rating. Features 9mΩ ESR, 3A ripple current, and 105°C maximum operating temperature. Dimensions are 7.3mm length, 4.3mm width, and 2mm height. Packaged in tape and reel, this RoHS compliant component offers 1000 hours of life.
Sign in to ask questions about the Panasonic EEF-SX0E221R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-SX0E221R technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0E221R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.