Surface mount polymer aluminum electrolytic capacitor with 390uF capacitance and 2.5V DC rated voltage. Features 9mR ESR, 3A ripple current, and a 20% tolerance. Constructed with an aluminum dielectric, it operates from -40°C to 105°C and measures 7.3mm (L) x 4.3mm (W) x 1.9mm (H) in a 2917 case code. This RoHS compliant component is supplied on tape and reel.
Panasonic EEF-SX0E391ER technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 97.5uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0E391ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.