
Aluminum polymer capacitor with 390µF capacitance and 2.5VDC voltage rating. Features 6mΩ ESR, 3.5A ripple current, and 1000 hours of life at 105°C. Surface mount device with a 7.3 x 4.3 x 1.9mm case size. 20% capacitance tolerance and 58.5µA leakage current. RoHS compliant.
Panasonic EEF-SX0E391XR technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Polymer |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.079inch |
| Lead Length | 2.4mm |
| Leakage Current | 58.5uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.5A |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0E391XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
