
Polymer aluminum electrolytic capacitor, 100µF capacitance, 4V voltage rating, and 20% tolerance. Features a 7.3mm x 4.3mm x 1.9mm SMD package with 9mΩ ESR and 3000mA ripple current capability. Operates from -40°C to 105°C with a 1000-hour life rating. Surface mountable with tape and reel packaging.
Panasonic EEF-SX0G101R technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0G101R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.