
120µF, 6.3V Polymer Aluminum Electrolytic Capacitor for surface mount applications. Features 7mΩ ESR, 3.5A ripple current, and a 1000-hour life at 105°C. This RoHS compliant component is housed in a 2917 (7343 metric) case with dimensions of 7.3mm length, 4.3mm width, and 1.9mm height. Operating temperature range is -40°C to 105°C.
Panasonic EEF-SX0J121E7 technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.079inch |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 75.6uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.5A |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap SX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SX0J121E7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.