
Polymer aluminum electrolytic capacitor with 390µF capacitance and 2V DC rating, featuring 20% tolerance. Offers low 9mΩ ESR and 3.4A ripple current capability. Designed for surface mount applications with a 7.3mm x 4.3mm x 4.3mm (L x W x D) footprint and 2.8mm seated height. Operates from -40°C to 105°C with a 1000-hour life rating. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | SP-Cap UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
