
Polymer aluminum electrolytic capacitor, 390µF capacitance, 2V DC rated voltage, and 20% tolerance. Features 15mΩ ESR, 3A ripple current, and a 1000-hour life at 105°C. Surface mount construction in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm. Supplied on tape and reel with 2000 units per package.
Panasonic EEF-UD0D391R technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 3A |
| Series | SP-Cap UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
