
Aluminum Polymer Capacitor, 470µF capacitance, 2V DC rated voltage, and 20% tolerance. Features low 9mΩ ESR and 3.4A ripple current capability. Surface mount component with 7.3mm length, 4.3mm width, and 2.8mm height. Operates from -40°C to 105°C with a 1000-hour life rating. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEF-UD0D471LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-UD0D471LE technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | SP-Cap UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UD0D471LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
