
This Panasonic 180uF surface mount aluminum electrolytic capacitor has a 2.5V voltage rating and 20% tolerance. It is constructed with a flat design and has a maximum operating temperature of 105°C and minimum operating temperature of -40°C. The capacitor is lead free and has a series resistance of 12mR. It is available in a 2917 package with a tape and reel packaging option.
Panasonic EEF-UD0E181XE technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| Series | SP-Cap UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
