
Surface mount aluminum organic polymer capacitor with 270µF capacitance and 2.5V DC rated voltage. Features 9mΩ ESR, 3.4A ripple current, and a 105°C maximum operating temperature. Constructed with a flat profile in a 7343 metric / 2917 imperial case code, this component offers 20% capacitance tolerance and is RoHS compliant. Designed for a 1000-hour life at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEF-UD0E271LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-UD0E271LR technical specifications.
| Capacitance | 270uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | SP-Cap UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UD0E271LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
