Polymer aluminum electrolytic capacitor with 120µF capacitance and 4V voltage rating. Features 20% tolerance, 12mΩ ESR, and 3.4A ripple current. Surface mountable with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Operates from -40°C to 105°C with a 1000-hour life rating. Packaged in tape and reel.
Sign in to ask questions about the Panasonic EEF-UD0G121XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-UD0G121XE technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.4A |
| Series | SP-Cap UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.004586oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UD0G121XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.