
Polymer aluminum electrolytic capacitor offering 180µF capacitance and 4V DC rated voltage with 20% tolerance. Features low 9mΩ ESR and 3.4A ripple current capability. Designed for surface mount applications with a 7.3mm x 4.3mm x 4.3mm (L x W x H) case size, operating from -40°C to 105°C. This component provides 1000 hours of life at rated conditions and is supplied on tape and reel.
Panasonic EEF-UD0G181LE technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | EEF-UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UD0G181LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
