
Polymer aluminum electrolytic capacitor, 180µF capacitance, 4V DC rated voltage, 20% tolerance. Features 18mΩ ESR, 2.5A ripple current, and 1000 hours life at 105°C. Surface mount package with dimensions 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Lead-free and RoHS compliant, supplied on tape and reel.
Panasonic EEF-UD0G181R technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.018R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
