Cap Aluminum Lytic 15uF 16V 20% (7.3 X 4.3 X 2.4mm) SMD 0.035 Ohm 1800mA 1000h 105°C
Panasonic EEF-UD1C150R technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height - Seated (Max) | 0.11inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SP-Cap UD |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Not Compliant |
No datasheet is available for this part.