
Polymer aluminum electrolytic capacitor with 390µF capacitance and 2V voltage rating, featuring 20% tolerance. Surface mount device with 10mΩ ESR and 3.5A ripple current capability. Operating temperature range from -40°C to 105°C, with a 1000-hour life rating. Dimensions are 7.3mm (L) x 4.3mm (W) x 4.2mm (H), packaged in tape and reel.
Panasonic EEF-UE0D391XE technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Weight | 0.004586oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0D391XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.