Surface mount aluminum organic polymer capacitor with 470µF capacitance and 2V DC rated voltage. Features a low 7mΩ ESR and 3.7A ripple current capability. Operating temperature range from -40°C to 105°C. Constructed with a flat profile in a 7343 metric / 2917 imperial case code, measuring 7.3mm L x 4.3mm W x 4.2mm H. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEF-UE0D471LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-UE0D471LE technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.007R |
| Ripple Current | 3.7A |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0D471LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.