
Surface mount aluminum organic polymer capacitor with 270µF capacitance and 2.5V DC rated voltage. Features 10mΩ ESR, 3.5A ripple current, and a 1000-hour life at 105°C. Constructed with a flat profile in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 4.2mm. Offered in tape and reel packaging with a 20% tolerance.
Panasonic EEF-UE0E271XE technical specifications.
| Capacitance | 270uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.004586oz |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.