Surface mount aluminum organic polymer capacitor with 330µF capacitance and 2.5V voltage rating. Features 10mΩ ESR, 3.5A ripple current, and a 1000-hour life at 105°C. Constructed with a flat, 7343 metric (2917 imperial) case code, measuring 7.3mm length, 4.3mm width, and 4.2mm height. Operates from -40°C to 105°C with 20% tolerance. Packaged in tape and reel.
Panasonic EEF-UE0E331XE technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.004586oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0E331XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.