
Polymer aluminum electrolytic capacitor, 180µF capacitance, 6.3V DC rated voltage, with a ±20% tolerance. Features a low 10mΩ ESR and 3.5A ripple current capability. Operates from -40°C to 105°C, with a 1000-hour life rating at maximum temperature. Surface mountable in a 2917 package (7.3 x 4.3 x 4.2mm), supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |