
Surface mount aluminum polymer capacitor, 220µF capacitance with 20% tolerance, rated for 6.3V DC. Features low ESR of 7mΩ, 3.7A ripple current capability, and a dissipation factor of 0.1%. Operates across a wide temperature range from -40°C to 105°C, with a lifespan of 1000 hours. Packaged in a 2917 (7343 metric) case code with a flat construction, suitable for PCB mounting.
Panasonic EEF-UE0J221LR technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0J221LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
