
Surface mount aluminum organic polymer capacitor with 150µF capacitance and 8V DC rated voltage. Features 15mΩ ESR, 3A ripple current, and 3µA leakage current. Operates from -40°C to 105°C with a 1000-hour life rating. Packaged in a 7343 metric (2917 imperial) case with SMD/SMT termination. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEF-UE0K151R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-UE0K151R technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0K151R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.