CAP ALUM 470UF 6.3V 20% SMD
Panasonic EEF-WA0J471P technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ripple Current | 5.1A |
| RoHS Compliant | Yes |
| Series | SP-Cap WA |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 900um |
| RoHS | Compliant |
No datasheet is available for this part.