CAP ALUM 150UF 10V 20% SMD
Panasonic EEF-WA1A151P technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6.9mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Contains Lead |
| Length | 6.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ripple Current | 2.8A |
| Series | SP-Cap WA |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 900um |
| RoHS | Not Compliant |
No datasheet is available for this part.