This Panasonic EEF-WA1C221P capacitor features a radial package and surface mount design, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 220uF, a voltage rating of 16V, and a tolerance of 20%. The capacitor is lead-free, but contains lead, and is packaged in cut tape. It is RoHS compliant and has a series designation of SP-Cap WA.
Panasonic EEF-WA1C221P technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 27mR |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | SP-Cap WA |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 900um |
| RoHS | Compliant |
No datasheet is available for this part.