The EEFCD0K330R is a 2.2uF aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It has a DC rated voltage of 8 volts and a capacitance of 33 microfarads. The capacitor is polarized and has a height of 1.8mm. It is designed for surface mount applications and has a width and length of 4.3mm and 7.3mm, respectively. The EEFCD0K330R is suitable for use in a variety of applications, including those requiring a stable and reliable capacitor in a compact package.
Panasonic EEFCD0K330R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 8 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFCD0K330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.