This 33uF aluminum electrolytic capacitor from Panasonic features a polarized design and operates within a temperature range of -55 to 105 degrees Celsius. It has a DC rated voltage of 20V and measures 4.3mm in width, 7.3mm in length, and 1.4mm in height. The capacitor is designed for surface mount applications.
Panasonic EEFCT1D330R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.