This 2.5V aluminum electrolytic capacitor has a capacitance of 220uF and is rated for a maximum operating temperature of 105C. It features a polarized design and is compliant with ROHS standards. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Panasonic EEFCX0E221R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |