The EEFCX1A680R is a 2.5V aluminum electrolytic capacitor with a capacitance of 68uF. It has a DC rated voltage of 10V and is polarized. The capacitor is designed to operate within a temperature range of -40 to 105 degrees Celsius. It measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. The Panasonic EEFCX1A680R is a general-purpose ceramic capacitor.
Panasonic EEFCX1A680R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.