The EEFCX1C470R is a 47uF aluminum electrolytic capacitor from Panasonic, rated for 16V DC. It has a polarized design and a 2-terminal configuration. The capacitor is constructed in a chip package, measuring 4.3mm in width and 7.3mm in length, with a height of 1.9mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Panasonic EEFCX1C470R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.