
The EEFCX1E220R is a 2.2uF aluminum electrolytic capacitor with a rated voltage of 25V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is polarized and has a width of 4.3mm and a length of 7.3mm, with a height of 1.9mm. It is designed for use in general applications.
Panasonic EEFCX1E220R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFCX1E220R to view detailed technical specifications.
No datasheet is available for this part.