This 2.5V aluminum electrolytic capacitor has a capacitance of 470uF and operates within a temperature range of -40 to 105 degrees Celsius. It features a polarized design and is constructed with ceramic materials. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Panasonic EEFGX0E471R
User manual for Infineon TDA38740 evaluation boards, a 40A single-phase synchronous buck regulator with PMBus interface, featuring 1.2V and 3.3V output configurations.