Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3000mA 1000h 125°C T/R
Panasonic EEFHE0D331R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFHE0D331R to view detailed technical specifications.
No datasheet is available for this part.