This 470uF aluminum electrolytic capacitor is rated for 2.5V DC and has a maximum operating temperature of 125 degrees Celsius. It is a polarized component with a width of 4.3mm and a length of 7.3mm. The capacitor is designed for surface mount applications and has a height of 1.9mm. It can operate within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |