Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Panasonic EEFLR0E181R4 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.