The Panasonic EEFSS0E181R is a 2.5VDC surface mount polymer capacitor with a capacitance of 180uF and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and a leakage current of 45mA at 2 minutes. The capacitor is constructed with a flat construction and has a ripple current rating of 3500mA. It is a type of aluminum electrolytic capacitor with a polymer construction.
Panasonic EEFSS0E181R technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.1 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.1 |
| Case Code | SS |
| Capacitance | 180uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.006Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3500mA |
| Leakage Current | 45@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEFSS0E181R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.