The Panasonic EEFSX0E471P4 is a 470uF polymer surface mount aluminum electrolytic capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It has an ESR of 0.0045 and a ripple current of 8500. The capacitor is designed for surface mount applications and has a size of 7.3 X 4.3 X 1.9. It operates over a temperature range of -55 to 105 degrees Celsius.
Panasonic EEFSX0E471P4 technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0045Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8500mA |
| Leakage Current | 1175@2MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEFSX0E471P4 to view detailed technical specifications.
No datasheet is available for this part.