
The EEFSX0E471XE is a 470uF polymer aluminum electrolytic capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a ripple current rating of 7500 and a leakage current of 1175μA at 2 minutes. It is constructed with a flat polymer construction and has a case code of SX.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.9 |
| Case Code | SX |
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.006Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7500mA |
| Leakage Current | 1175@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
These are design resources that include the Panasonic EEFSX0E471XE
User manual for the EV114-001 evaluation board featuring the IR3887 30A synchronous buck regulator, providing 1.0V output from a 12V input with programmable frequencies.