This 2.5V aluminum electrolytic ceramic capacitor has a capacitance of 150uF and is polarized. It is designed for use in a 4-pin chip package that is compliant with ROHS standards. The capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. The capacitor is suitable for use in a variety of applications requiring a stable and reliable capacitor.
Panasonic EEFSX0G151E7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.