The EEFSX0G221ER is a 2.2uF aluminum electrolytic capacitor from Panasonic with a rated voltage of 4V and an operating temperature range of -40°C to 105°C. It has a polarized design and is available in a 4.3x7.3mm package. This capacitor is compliant with ROHS standards and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Panasonic EEFSX0G221ER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |