This 68uF polymer aluminum electrolytic capacitor has a voltage rating of 8VDC and a tolerance of 20%. It features an ESR of 0.012 and a ripple current of 3300. The capacitor has a leakage current of 21.76 microamps after two minutes and a lifetime of 1000 hours. It measures 7.3 by 4.3 by 2.8 millimeters in size and is constructed with a flat surface mount design. The operating temperature range is from -40 to 105 degrees Celsius.
Panasonic EEFUD0K680XR technical specifications.
| Capacitance | 68uF |
| Voltage | 8VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3300mA |
| Leakage Current | 21.76@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEFUD0K680XR to view detailed technical specifications.
No datasheet is available for this part.