The EEGA1D563CGM is a 56000uF aluminum electrolytic capacitor with a rated voltage of 20VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85°C. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It is designed to operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56000uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0174Ohm |
| Ripple Current | 8050mA |
| Leakage Current | 3174.9@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |