The Panasonic EEGA1G133FKE is a 13000uF aluminum electrolytic capacitor with a rated voltage of 40VDC and a tolerance of 20%. It features a low ESR type and a screw terminal termination style. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 3000 hours. It operates within a temperature range of -40°C to 85°C.
Panasonic EEGA1G133FKE technical specifications.
| Capacitance | 13000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| Leakage Current | 2163.33@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.